• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GM00002283 Industrial light stand Tripod length (max.): 1750 mm GM00002283

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light stand

  • Suitable for DEADML805Telescopic extension from 990 to 1,750 mm adjustable

Technical specifications

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Product type

Industrial light stand

Bulb type

LED (monochrome)

n.rel.

Features

Adjustable height

Folding

Weight

3820 g

Width

150 mm

Height

150 mm

Length

200 cm

Depth

200 mm

Tripod length (max.)

1750 mm

Tripod length (min)

922 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631937 Makita GM00002283 Industrial light stand Tripod length (max.): 1750 mm GM00002283

Description

One or two DEADML805 LED installation spotlights can be mounted on the lamp stand. This ensures optimum illumination of the working area. The construction spotlights can be turned 360° to the right and left and tilted up and down. The height of the lamp stand can be adjusted between 922 mm and 1,750 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)