• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Desktop PC Acer Aspire XC-1715 SFF Core3 N355/16GB Intel® Core™ 3 N355 3.9 GHz 16 GB RAM 512 GB SSD Intel Intel gra

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Acer Aspire XC-1715 SFF Core3 N355/16GB Desktop PC

  • Intel® Core™ 3 N355 8 core(s) / max. 3.9 GHz
  • RAM: 16 GB DDR4 SDRAM
  • 512 GB SSD
  • Intel Intel graphics
  • Windows® 11 Home

Technical specifications

  • Processor socket BGA 1264
  • Optical Drive Type: No.
  • SSD interface PCI Express
  • Built-in graphics card model: Intel graphics
  • Product type: PC
  • Keyboard included: Yes
Product type

Desktop PC

CPU series

Intel® Core™ 3

CPU

Intel® Core™ 3 N355

Processor/type

N355

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

3.9 GHz

CPU cache

6 MB

16 GB

RAM type

DDR4 SDRAM

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Factory colour

Black

Width

100 mm

Height

295 mm

Depth

330 mm

PSU power

48 W

Operating system (Version)

Windows® 11 Home

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Ethernet LAN

yes

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Mouse included

yes

Processor base power

15 W

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839612 Acer Desktop PC Acer Aspire XC-1715 SFF Core3 N355/16GB Intel® Core™ 3 N355 3.9 GHz 16 GB RAM 512 GB SSD Intel Intel gra

Description

The Acer Aspire XC AI makes your everyday life more pleasant. Featuring powerful processors and graphics, it delivers seamless multitasking and immersive entertainment in a space-saving, compact form factor.



This text is machine translated.

Features

  • Windows 11 Home 64-bit
  • Intel core 3 N355 (6MB cache)
  • 16GB DDR4 SDRAM (1 X 16) & 512GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.