• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Desktop PC Acer Aspire XC-1785 SFF i3-14100/8GB/25 Intel® Core™ i3 i3-14100 4.7 GHz 8 GB RAM 256 GB SSD Intel Intel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Acer Aspire XC-1785 SFF i3-14100/8GB/25 Desktop PC

  • Intel® Core™ i3 i3-14100 4 core(s) / max. 4.7 GHz
  • RAM: 8 GB
  • 256 GB SSD
  • Intel Intel® UHD graphics card

Technical specifications

  • Intel-core i3-14xxx processor generation
  • Internal memory type DDR5 SDRAM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • Built-in graphics card model Intel UHD Graphics 730
  • Product type: PC
  • Supported positioning: Vertical
  • Installed operating system: No.
Product type

Desktop PC

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 i3-14100

Processor/type

i3-14100

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

12 MB

8 GB

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® UHD graphics card

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of HDMI ports

2 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Black

Width

100 mm

Height

295 mm

Depth

330 mm

PSU power

180 W

Memory capacity

256 GB

10/100/1000 Mbps ports

1 x

No. of PCIe x16

1 x

No. of PCIe x1

1 x

Capacity

8 l

Wi-Fi

No

Line-in

yes

Line-out

yes

Ethernet LAN

yes

Number of storage drives installed

1

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Headphone outputs

1

Microphone in

yes

Performance cores

4

Processor base power

60 W

Maximum turbo power

110 W

Performance-core base frequency

3.5 GHz

Performance-core Max Turbo Frequency

4.7 GHz

Number of processors installed

1

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839511 Acer Desktop PC Acer Aspire XC-1785 SFF i3-14100/8GB/25 Intel® Core™ i3 i3-14100 4.7 GHz 8 GB RAM 256 GB SSD Intel Intel

Description

The Acer Aspire XC AI makes your everyday life more pleasant. Featuring powerful processors and graphics, it delivers seamless multitasking and immersive entertainment in a space-saving, compact form factor.


Increase your productivity

With Intel or AMD processors, up to 32 GB Dual channel DDR5 RAM, and up to 1 TB M.2 SSD memory, the Acer Aspire XC AI delivers powerful performance with plenty of memory and space for everything you need WAS.


Explore breakthrough experiences with AI PCs

Immerse yourself in the world of generic AI tools and digital wizards with AMD Ryzen™ 300 Series AI processors. With advanced AI architecture and superior performance for productivity, content creation, and gaming, these processors deliver the ultimate in private, responsive, and intelligent notebook computing.


Let your PC do more at once

Powered by the latest Intel® Core™ processors of the 13. Generation designed for efficient productivity and smooth multitasking for demanding applications, you can do more. Whether you're editing photos, streaming into 4K, or moving between tabs and tasks, you'll get the speed and performance you need to be productive in all your tasks.


Impressive graphics

Experience smooth graphics with a graphics card up to Intel® Arc™ A380 LP. Perfect for seamless multitasking, easy gaming and entertainment.


The fastest and smartest Windows PCs ever

Copilot+ PCs offer more than sophisticated software, extending your workflow to include features such as real-time translation, AI image generation, smarter video calls, and more.


Find immediately, WAS you are looking for

Homework? Recipe? YouTube video? WAS you've accessed on your PC, you can find it right away. By Recall you have it in seconds, WAS DU suchst.1


See, like, find.

Without effort. Click to Do allows you to interact directly, faster and more easily with images.2


Describe it and you'll find it.

Put an end to time-consuming searches - just type in what you remember and the improved Windows search does the rest. Is it about documents, settings or images? Use File Explorer, Windows Search, or Settings Search.3


No more blurred photos

Benefit from effortless scaling. Convert low-resolution blurry photos into crisp, high-definition images – no pixels, no problem.4


Stylish functionality

The Acer Aspire XC AI combines modern elegance with compact dimensions and is available in a slim white housing with a distinctive front in wooden finish or completely classical in black. An integrated fingerprint scanner provides additional security, and the extraordinary design minimizes distractions and maximizes concentration.


Fully networked

Enhance your productivity and optimize your workflows with Wi-Fi 6E, Bluetooth 5.3, and USB 3.2 Type-C for effortless connectivity, fast data transfer, and seamless integration with all your devices.


Acer intelligence space

Acer intelligence space captures your system hardware and recommends compatible AI applications that help you optimize your gaming experience and easily discover new tools.


Acer drawing assistant

The Acer drawing assistant is an AI-supported tool for creating artwork from the combination of your sketches with prompts. First, enter a few keywords that describe the desired image, and then sketch a simple contour or shape. The Acer drawing assistant generates variations of your drawing, which you can further refine and improve with the image styler.


Acer AI Agent

The Acer AI agent is an intelligent one Wizard that lets you work hard on Smart. By providing real-time support for tasks such as designing e-mails, summarizing documents, generating images and more, the Acer AI agent helps you to increase your productivity and achieve more.

This text is machine translated.

Features

  • No OS
  • Intel core i3-14100 (12MB cache)
  • 8GB DDR5 SDRAM & 256GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.