
1/5
Desktop PC
Intel® Core™ Ultra 5
Intel® Core™ Ultra 5 225
225
10 x
2.7 GHz
4.9 GHz
20 MB
16 GB
DDR5 RAM
32 GB
Yes
Intel
Intel graphics
No
1024 GB
SSD
1 TB
0 GB
0 GB
w/o hard drive
WiFi
Keyboard not included
1 x
1 x
1 x
4 x
3 x
1 x
DisplayPort
Black
100 mm
295 mm
330 mm
5.957
180 W
Memory card reader
Windows® 11 Home
15 W
45 W
1 x
w/o USB Power Delivery
no
1 TB
1 x
1 x
No
yes
yes
yes
yes
no
yes
yes
4
6
65 W
121 W
3.3 GHz
4.4 GHz
4.9 GHz
yes
yes
23 Tera-Vorgänge pro Sekunde
13 Tera-Vorgänge pro Sekunde
4 Tera-Vorgänge pro Sekunde
1
1
User & Safety Instructions 3839468 Acer Desktop PC Acer Aspire XC-1860 CU5 16GB 1TB SSD Wi Intel® Core™ Ultra 5 225 4.9 GHz 16 GB RAM 1 TB SSD Intel Intel
The necessary accessories are required to use the article as described.