• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Laptop battery Akku KT.0030B.003(B-Ware) 11.67 V 5570 mAh Acer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer battery 65Wh

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 65Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Acer

Capacity (mAh, Ah)

5570 mAh

Technology

LiPo

Voltage

11.67 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

65.00 Wh

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765883 Acer Laptop battery Akku KT.0030B.003(B-Ware) 11.67 V 5570 mAh Acer

Description

High-quality original Acer battery in a convincing top quality. Thanks to the usual Acer quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.