• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Workstation Aspire XC102 C5-210H 16 512 Intel® Core™ i5 210H 4.8 GHz 512 GB SSD DT.BVTEG.007

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Aspire XC102 C5-210H 16 512 Workstation

  • Intel® Core™ i5 210H
  • 512 GB SSD

Technical specifications

Product type

Workstation

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 210H

Processor/type

210H

CPU speed

2.2 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

12 MB

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

No. of VGA ports

1 x

No. of USB type A 3.0 ports

2 x

Weight

7.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814537 Acer Workstation Aspire XC102 C5-210H 16 512 Intel® Core™ i5 210H 4.8 GHz 512 GB SSD DT.BVTEG.007

Description

The Acer Aspire XC102-RPL was developed for all, who are looking for a compact and powerful PC. With its small form factor and compact tower design this device is perfect for users with limited space. Equipped with a 12 MB cache memory and a Intel core 5 processor, it provides a smooth performance for everyday tasks. The combination of 8 cores and Turbo speeds of up to 4.8 GHz means that applications run efficiently, making it suitable for both work and entertainment purposes. Connectivity is a highlight of the Acer Aspire XC102-RPL and offers several options, including USB 3.2, HDMI and DisplayPort for versatile screen configurations. The storage solution has a PCI Express SSD, which enables a fast data access and short charging time. In addition, this model supports several network protocols, including Fast Ethernet and IEEE 802.11ax (Wi-Fi 6), and thus ensures a reliable Internet connection. Whether for home use or small offices, the Acer Aspire offers a mixture of performance and comfort.

This text is machine translated.

Features

  • Efficient performance
  • The Acer Aspire XC102-RPL is powered by a 8-core Intel Core 5 processor, which achieves a maximum turbo speed of 4.8 GHz. This ensures efficient performance for a wide range of applications while maintaining energy efficiency.
  • Versatile connectivity options
  • With a variety of ports, including USB 3.2, HDMI and DisplayPort, the Acer Aspire XC102-RPL allows you to connect multiple peripherals and monitors to suit a variety of configurations.
  • Quickly accessible memory
  • The PCI Express SSD provides fast start-up and load times and improves overall system responsiveness, allowing users to navigate seamlessly between applications.
  • Robust wireless functions
  • Fitted with support for Wi-Fi 6 and Bluetooth 5.2, the Acer Aspire XC102-RPL provides robust wireless connectivity options that allow users to easily connect to high-speed networks and devices.
  • Compact design
  • Thanks to its compact design, the Acer Aspire XC102-RPL fits comfortably in tight spaces and still offers ample computing power, making WAS an excellent choice for use at home or in the office.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.