• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acrylic paint Revell Black (glossy) 07 Spray can 100 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 84.90)
€ 12.99
-35 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Spray color

  • For plastic, polycarbonate, wood, metal and ceramics
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Black (glossy)

Product type

Acrylic paint

Container

Spray can

Content

100 ml

Colour type

Acrylic paint

Colour code

07

RAL no.

9005

Documents & Downloads

Security datasheet

Security datasheet 1198454 Acrylic paint Revell Black (glossy) 07 Spray can 100 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 304: May be fatal if swallowed and enters airways
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Revell Spray color are acrylic spray colors, the very fast drying and a high opacity and a high scratch resistance. Due to their special composition can be spray color also polycarbonate bodies for RC Cars painting.

This text is machine translated.

Features

  • Shake before use 1 Minute, in 20-30 cm distance spray, process 2-3 times, then repeat nozzle cleaning - done!

Scope of delivery

  • Spray can.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98€ 16.48*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.