Security datasheet 1198453 Acrylic paint Revell White (matt) 05 Spray can 100 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 304: May be fatal if swallowed and enters airways
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Revell Spray color are acrylic spray colors, the very fast drying and a high opacity and a high scratch resistance. Due to their special composition can be spray color also polycarbonate bodies for RC Cars painting.
This text is machine translated.
Features
Shake before use 1 Minute, in 20-30 cm distance spray, process 2-3 times, then repeat nozzle cleaning - done!
Scope of delivery
Spray can.
Description
Revell Spray color are acrylic spray colors, the very fast drying and a high opacity and a high scratch resistance. Due to their special composition can be spray color also polycarbonate bodies for RC Cars painting.
This text is machine translated.
Features
Shake before use 1 Minute, in 20-30 cm distance spray, process 2-3 times, then repeat nozzle cleaning - done!