• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 1196-02 ISO adapter receptacle

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Product type: ISO adapter
  • Connection 1:Quadlock 40-pin
Product type

ISO adapter receptacle

Compatible with

Mercedes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594958 ACV 1196-02 ISO adapter receptacle

Description

ISO adapter cables are used for the passive connection of retrofitting devices to the factory plugs present in the radio installation slot.
Depending on the vehicle and equipment, the following signals are available:
- 12V continuous current
- 12V ignition
- Ground
- Light
- Antenna remote
- Loudspeaker connection for front and rear loudspeakers

In the case of vehicles with different equipment, signals that are not available must be connected to suitable tapping points in the vehicle (example: Fuse box) or additional adaptations/interfaces:
- CAN bus interfaces
- LFB interfaces
- Sound system adapter
- Camera adapter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)