• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 12-1196-46-15 CAN bus kit Compatible with: Mercedes Benz, Volkswagen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

CAN bus kit

Compatible with

Mercedes Benz

Volkswagen

Compatible with

Mercedes Benz R-Class

Mercedes Benz Vito

Mercedes Benz ML

Mercedes Benz SLK

Mercedes Benz Sprinter

Mercedes Benz A-Class

Mercedes Benz CLK

Mercedes Benz C-Class

Mercedes Benz E-Class

Mercedes Benz B-Class

Mercedes Benz M-Class

Volkswagen Crafter

Show more
Suitable for

W245

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586875 ACV 12-1196-46-15 CAN bus kit Compatible with: Mercedes Benz, Volkswagen

Description

Can Bus Kit Mercedes / VW Quadlock-/Power + Loud speaker (ISO) + DIN Antenna connection If the OEM radio installed ex-factory is to be replaced in a vehicle controlled by CAN Bus with an retrofit radio, a specific CAN Bus adapter is required. Specific and universal CAN bus adapters convert relevant digital data of the respective vehicle-specific data bus into analogue signals. Depending on the adapter, different signals or comfort functions such as ignition plus, lighting, reverse gear signal or also a speed signal are read out and provided analogueously for different retrofit solutions. Our support team will be happy to help you with your selection.  02431-9645-96 support@acvgmbh.de Note: Can-Bus connection: Quadlock outputs can be loaded up to 1AAntennenadapter Fakra / DIN vehicles with Harman Kardon interface 13-1190-52 or 13-1190-53Suitable for the following vehicles: Mercedes A-Class (W169) 2004 - 2012Mercedes B-Class (T245) 2004 - 2011Mercedes C-Class (W203) from 04/2004 - 2007Mercedes C-Class (W204) 2007 - 2015**Mercedes CLC (CL203) 2008 - 2011 Mercedes CLK (W209) 04/2004 - 2010 Mercedes CLS (C219) 3/2008 - 7/2010 Mercedes E-Class (W212) 2009-2012** Mercedes G Class (463) 2007 - 2011 Mercedes M-Class (W164) 2005 - 2011 Mercedes ML (W164) 2005 - 2011 Mercedes SLK (R171) 04/2008 -2011Mercedes Sprinter (W906) 2006 - 2018Mercedes Sprinter (W907/W910) 2018 - 2021*/***Mercedes R-Class (W251) 2006 - 2010 Mercedes Vito / Viano (W639) 04/2006 - 05/2014 Mercedes Vito / Viano (V447) 06/2015 - 2021*/** VW Crafter 2006 - 2016 The following signals are provided:Ignition LightingReverse Speed Pulse * E-Call additional 1424-27-0 (without manufacturer's approval) ** Permanent current battery protected (shutdown function) *** Software 2.04 and higher

This text is machine translated.

More interesting products

(*All information is plus legal VAT)