• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface

  • The CAN bus-compatible interface enables communication with the vehicle network for steering wheel control and thus ensures that the factory remote control commands are received when the car radio is replaced. The ISO power connector supports Blue&Me systems, with the original module remaining in the vehicle. This means that the audio and telephone functions can be used without interruption. The vehicle-specific cabling is designed for the dashboard of Alfa Romeo, Fiat and Lancia and thus simplifies the installation and reduces the wiring expenditure. The system supports installation with or without original audio equipment and enables the integration of retrofit car radios while maintaining the vehicle-side controls.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Alfa Romeo 159

Alfa Romeo Brera

Lancia Delta

Lancia Musa

Fiat Stilo

Lancia Ypsilon

Alfa Romeo Spider

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595049 ACV Steering wheel control interface

Description

This car radio connection serves as an interface between an upgraded car radio and the vehicle cable harness. It transmits the signals of the steering wheel remote control via the CAN bus to the car radio. The connection is made with the exchange of the car radio by connection with the ISO-socket and, if available, with the available Blue&Me cabling. The Blue&Me module must be retained in the factory for full functionality. The adapter forwards the steering wheel remote control commands to compatible car radios and takes over the power supply and communication via the vehicle network. For example, fitters can maintain OEM operating functions on different Alfa Romeo, Fiat and Lancia models without extensive rewiring. Typical application areas are professional car audio retrofitting and the exchange or upgrade of center console audio system in workshops.

This text is machine translated.

Features

  • Suitable for: Alfa Romeo 11 2010 08/2010 (01 04 2004 10) 09 12 2006/2008-11/09; Alfa Romeo Brera (01) 2007/2003-10/2010; Alfa Romeo Spider (939) 01/2008-10/2010; Fiat Stilo (ZAF192) 02/2006-939/939; Lancia Delta (ZAL844) 2011/2005; Lancia Musa (ZAL350-2014/159)
  • Connection type: ISO power supply/CAN bus interface
  • Compatibility: Vehicles with CAN bus power ISO connection
  • Blue&Me: Compatible when the original Blue&Me module is still installed
  • Audio systems: Works with vehicles with and without factory sound system

More interesting products

(*All information is plus legal VAT)