• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Kia, Hyundai

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Kia, Hyundai

  • The ISO adapter interface for the steering wheel remote control enables the direct connection to the factory cabling and thus ensures the retention of the original steering wheel keys when installing retrofit car radios. The vehicle-specific compatibility assignment ensures the correct pin assignment for Hyundai and Kia models, simplifies the installation and reduces the rework. The interface is designed for OEM audio systems to maintain the factory signal levels and provide consistent control with the existing steering wheel buttons. The Plug-and-Play plug geometry makes it easy to install in the dashboard and minimizes the need for new cables when replacing the car radio.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Kia

Hyundai

Compatible with

Kia Sorento

Hyundai i30

Kia Cerato

Hyundai Sonata

Kia Ceed

Hyundai i20

Kia ProCeed

Hyundai Santa Fe

Kia Carens

Kia Soul

Kia Carnival

Show more
Suitable for

BK

ED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595062 ACV Steering wheel control interface Compatible with: Kia, Hyundai

Description

This car radio connection is an interface that connects the steering wheel remote control with a retrofit audio system. It transmits the control signals of the vehicle via an ISO adapter, so that the signals of the steering wheel remote control are processed by the new car radio. When installed, the connector is connected to the factory wiring harness and the ISO socket of the new radio, maintaining the original wiring and electrical signal characteristics. Typically, it is used for retrofitting in workshops or for self-installations on compatible Hyundai and Kia vehicles, where it enables the continued use of steering wheel remote control without altering the factory-made wiring harness of the vehicle.

This text is machine translated.

Features

  • Hyundai Hyundai i10 (PA) 10 08 2019 09 2008/2008 2015 01 2012 03/2010-2007 11 2015 07 2010 08/10; Hyundai i10 (PA) 2010/11-2014/09; Hyundai i20 (PB) 04/07-2012/2012; Hyundai i20 (PB) 2009/06-2011/10; Hyundai i30 (FD/FDH) 2013/12-2010/01; Hyundai ix20 (Hyundai 2010/07); Hyundai
  • Suitable for: Kia Carens (BK) 10 2012 09 2011 02 2015 08/2019/2009 02 2011 03 2010 01-10 2009 09 2014 01 2015/2013; Kia Cerato 06-2012; Kia Carnival (VQ) 03/2013-10/2009; Kia Ceed (ED) 10/2009–06/2006; Kia Sorento (XM) 2009/2009-12/2013-10; KIA Soul (2006/03
  • Category: Steering wheel remote control adapter (ISO adapter)
  • Compatible with: Original sound system
  • Manufacturer number: 42xki002

More interesting products

(*All information is plus legal VAT)