ACV 381001-11-1 installation frame for car radios 177.5 x 102 mm ISO single DIN steel
The 2-DIN installation profile allows the easy exchange of professional radios for retrofitting devices in the dashboard.
The design is matched to double DIN radio modules and ensures uniform alignment and secure hold in the dashboard opening.
The silver surface blends in harmoniously with the existing interior design and ensures a uniform appearance after installation.
Compatibility with a specific model of the vehicle guarantees precise fitting and minimizes the need for additional adjustments.
Technical specifications
Product type
Car stereo bracket
Factory colour
Silver
Length
102 mm
98 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595011 ACV 381001-11-1 Car stereo bracket
Description
This mounting frame for car radios is specially designed for the installation of 2 DIN radios in the dashboard opening of the respective vehicle. It serves as a bracket and positioning interface between the dashboard opening and the car radio, guides the module in the correct position and securely fixes it while wiring. During installation, the frame is inserted into the dashboard opening and the radio is attached to it. This creates a clean aperture and an even installation depth in the dashboard. Typically, the frame is used in workshops or in DIY conversions where a double DIN radio is installed in the specified vehicle models. It ensures correct mechanical alignment and allows easy removal and installation if required.
This mounting frame for car radios is specially designed for the installation of 2 DIN radios in the dashboard opening of the respective vehicle. It serves as a bracket and positioning interface between the dashboard opening and the car radio, guides the module in the correct position and securely fixes it while wiring. During installation, the frame is inserted into the dashboard opening and the radio is attached to it. This creates a clean aperture and an even installation depth in the dashboard. Typically, the frame is used in workshops or in DIY conversions where a double DIN radio is installed in the specified vehicle models. It ensures correct mechanical alignment and allows easy removal and installation if required.