• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381323-02 Car stereo bracket Compatible with: Porsche

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381323-02 installation frame for car radios, 2 DIN ISO, black

  • The 2-DIN installation standard offers a double height standard for retrofit car radios, enabling seamless integration into compatible dashboard. The vehicle-specific geometry is matched to the contours of the factory dashboard, thus ensuring a perfect fit, minimizing gaps and reducing trim adjustments. The secure mounting bracket ensures that the radio stays stable while driving, thereby helping to maintain dashboard orientation and sound quality.

Technical specifications

Product type

Car stereo bracket

Compatible with

Porsche

Compatible with

Porsche Boxster

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595043 ACV 381323-02 Car stereo bracket Compatible with: Porsche

Description

This installation frame for car radios is a component for dashboard installation, which extends the factory opening for installation of a 2-DIN radio. It is installed in the original opening of the dashboard and has a 2-DIN frame, which guides the retrofit device in the correct position. The attachment points match the existing installation points in the vehicle. When installed, the aperture adapter closes flush with the surrounding paneling to get the original look. The frame secures the radio and prevents movements caused by vibration and road loads. Typically, it is used to replace the factory radio in certain Porsche models. The original bezel is removed, the frame is inserted into the recess, and the new radio is attached to the frame, before the dashboard is reassembled.

This text is machine translated.

Features

  • Category: 2-DIN radio aperture
  • Compatible models: Porsche 911 (996); Porsche Boxster (986)
  • Factory color: Black
  • Suitable for: Porsche 911 (996) / Boxster (986)

More interesting products

(*All information is plus legal VAT)