• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381114-21-1 Car stereo bracket

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381114-21-1 installation frame for car radios, 172 x 98.5 mm, ISO single DIN, steel

  • The 2-DIN installation opening enables a standard double height mounting for retrofit car radios and thus easy installation in compatible dashboard. The precision-cut housing profile is tuned to the factory opening and fixes the new car radio securely in order to prevent lateral movement while driving. The black surface fits the existing dashboard linings and thus ensures a uniform appearance of the interior after installation. The compact design allows for a clean integration behind the dashboard so that the surrounding panels and controls remain intact.

Technical specifications

Product type

Car stereo bracket

Factory colour

Black

Width

172 mm

Length

98.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595017 ACV 381114-21-1 Car stereo bracket

Description

This installation frame for car radios serves as a support frame for double DIN car radios. It offers a stable construction, which takes up the factory-preset radio installation place and receives a 2-DIN radio panel. During installation, the frame is inserted into the opening of the dashboard and is used to position and mount the new radio. It offers stable axial and lateral support, while cables and plugs are connected. The design ensures that the retrofit unit is properly aligned with the surrounding trim, WAS simplifies assembly and reduces the need for additional adapters. Typical application areas are workshop or DIY constructions where a standard double DIN radio is installed in compatible Ford dashboard.

This text is machine translated.

Features

  • Width 172 mm
  • Length: 98.5 mm.
  • Colour, black
  • Compatible with: Ford vehicles
  • Suitable for: Ford Fiesta (JA8) 10/2008–06/2010; 06/2010–09/2012; 01/2013–06/2017
  • Category: 2-DIN radio aperture
  • SEO symbols integrated: Car radio chassis Ford Fiesta; 2-DIN panel Ford; car radio frame Ford Fiesta JA8; double DIN mounting bracket Ford; car radio frame 381114-21-1; black 2-DIN panel Ford; car radio kit Ford Fiesta; Radio installation frame 172 mm x 98.5 mm; retrofitting set for Ford Fiesta; car radio installation frame compatible with Ford.

More interesting products

(*All information is plus legal VAT)