ACV 381114-26-1 car radio assembly frame 172x98.5mm plate holder Phoenix silver
The 2-DIN panel offers a standard double installation height, allowing easy replacement of the factory equipment. The vehicle-specific geometry is matched to the contours of the Ford dashboard, WAS simplifies assembly and reduces rework. The Phoenix silver finish ensures a uniform appearance that blends in harmoniously with the interior. The compact design ensures secure mounting even in cramped dashboard areas and contributes to a stable mounting of the 2-DIN car radio.
Technical specifications
Product type
Car stereo bracket
Compatible with
Ford
Width
172 mm
Length
98.5 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595019 ACV 381114-26-1 Car stereo bracket Compatible with: Ford
Description
This mounting frame for car radios is used to install a double DIN radio instead of the factory installed device. It fills out the original opening and offers a stable mounting bracket, in which a double DIN radio can be attached. This ensures secure mechanical fixation and alignment with the dashboard. During installation, the frame is inserted into the opening in the dashboard and fastened to the existing mounting points or the edges of the opening. This creates a stable connection between the radio and the dashboard. The component is designed for certain Ford commercial vehicle models and allows for easy replacement of the original trim, while retaining the contour and finish of the dashboard.
This text is machine translated.
Features
Width 172 mm
Length: 98.5 mm.
Colour: Phoenix silver
2-DIN Radio aperture
Compatible vehicle brand: Ford
Suitable for: Ford Transit Custom (FAC/FAD) 08/2012–01/2018; Ford Tourneo Custom (FAC/FAD) 08/2012–01/2018
Description
This mounting frame for car radios is used to install a double DIN radio instead of the factory installed device. It fills out the original opening and offers a stable mounting bracket, in which a double DIN radio can be attached. This ensures secure mechanical fixation and alignment with the dashboard. During installation, the frame is inserted into the opening in the dashboard and fastened to the existing mounting points or the edges of the opening. This creates a stable connection between the radio and the dashboard. The component is designed for certain Ford commercial vehicle models and allows for easy replacement of the original trim, while retaining the contour and finish of the dashboard.
This text is machine translated.
Features
Width 172 mm
Length: 98.5 mm.
Colour: Phoenix silver
2-DIN Radio aperture
Compatible vehicle brand: Ford
Suitable for: Ford Transit Custom (FAC/FAD) 08/2012–01/2018; Ford Tourneo Custom (FAC/FAD) 08/2012–01/2018