• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381320-10-2 Car stereo bracket

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381320-10-2 car radio assembly frame 2-DIN ISO-holder Piano black

  • The 2-DIN format offers a standard double installation height for easy installation in compatible dashboards, thus simplifying the replacement.
  • The vehicle compatibility with Seat, Skoda and VW models allows direct installation alignment and reduces the modification of the dashboard during installation.
  • The piano lacquer finish ensures a uniform appearance that fits harmoniously into the interior of the vehicle while maintaining the depth of installation.
  • The cage construction ensures secure fixing of a 2 DIN car radio and contributes to a stable vibration absorption and uniform alignment.

Technical specifications

Product type

Car stereo bracket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595040 ACV 381320-10-2 Car stereo bracket

Description

This installation frame for car radios serves as a bracket for the dashboard and is specially designed for the recording and secure attachment of double DIN car radios in the dashboard. It is inserted into the factory opening and provides the radio with structural support. The montor can push the device into the frame until the retaining clips snap into place. The design maintains the correct front of the dashboard and ensures flush alignment with the surrounding panels. This allows wiring harnesses and antenna to be connected without changing the dashboard. Typical application areas are the replacement of work radios in compatible vehicles from Seat, Skoda and VW with standard 2 DIN car radios. The mounting frame ensures precise positioning and mechanical stability while driving.

This text is machine translated.

Features

  • Product name: Built-in frame for car radios
  • 2-DIN Radio aperture
  • Suitable for: Seat / Skoda / VW
  • Plant color: Piano black
  • Intended use: Retrofit installation frame for 2-DIN car radios/installation frame for VW car radios
  • Typical function: Installation frame for 2-DIN car radios / 2-DIN installation frame for seat car radios

More interesting products

(*All information is plus legal VAT)