• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381320-11 Car stereo double DIN faceplate Compatible with: Volkswagen

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car stereo double DIN faceplate

Compatible with

Volkswagen

Compatible with

Volkswagen Touareg

Volkswagen T5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587193 ACV 381320-11 Car stereo double DIN faceplate Compatible with: Volkswagen

Description

2-DIN Radioblende VW many car manufacturers use their own vehicle-specific radios, which are optically adapted to the center console. For this reason, you need a suitable radio shutter for the exchange for a standard DIN or double DIN radio.In addition, vehicle-specific radio connection cable, antenna adapter, steering wheel remote control adapter, camera adapter and active system adapter are often required.Our support team will be happy to help you with the correct selection. 02431-9645-96Suitable for the following vehicles: VW Caravelle (7H) 10/2004 - 09/2009VW Caravelle (7H) 09/2009 - 05/2015*VW Multivan (7H) 02/2003 -09/2009VW Multivan (7H) 09/2009 - 05/2015*VW T5 Transporter (7H) 08/2003 - 09/2009**VW T5 2006VW Transporter (7H 7L) 09/2009 - 05/2015*/**VW Touareg/Touareg/Touareg/7L/Touareg/Touareg/2006/2010 Style OEM device**Vehicles without 2-DIN OEM device Color: Black mounting cut-out Radio display: 173mm x 98mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)