• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381320-36-1 Car stereo bracket

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381320-36-1 installation frame for car radios, 2-DIN, with wiring and mounting, black

  • The 2-DIN aperture geometry makes it possible to directly install standard double DIN car radios in the dashboard and makes retrofitting easier. The vehicle-specific contours of the mounting frame are matched to the opening in the dashboard of compact models and ensure a safe alignment during installation as well as minimal gaps. The black surface ensures a uniform appearance in the interior of the vehicle and contributes to a clean appearance when installing new radios. The installation frame construction supports the common mounting methods (screws or brackets) when converting dashboards and ensures secure hold of the radio.

Technical specifications

Product type

Car stereo bracket

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595041 ACV 381320-36-1 Car stereo bracket

Description

This installation frame for car radios converts an opening in the dashboard of a compact vehicle into a mounting frame for a 2 DIN radio and the associated car radio. The frame is inserted into the hole and aligns the radio chassis to the existing mounting points, allowing installation with standard screws or brackets. During installation, the frame holds the radio in the correct position for connection to wiring harnesses and panels, ensuring correct positioning and minimizing the strain on the connectors. It is typically used in compact city cars where the factory 1-DIN or alternative openings are adapted for subsequently installed 2-DIN devices. This enables the integration of larger infotainment systems with a flush dashboard profile at the same time.

This text is machine translated.

Features

  • Compatible vehicle models: Seat Mii, Skoda Citigo, VW UP!
  • Category: 2-DIN radio aperture
  • Factory color: Black
  • Intended use: Installation frame for car radios as part of the conversion
  • Suitable for: Seat Mii, Skoda Citigo, VW up!
  • Name: Vehicle-specific 2-DIN conversion kit

More interesting products

(*All information is plus legal VAT)