• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381352-05 Car stereo double DIN faceplate Compatible with: Volvo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car stereo double DIN faceplate

Compatible with

Volvo

Compatible with

Volvo S60

Volvo V70

Volvo XC70

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587204 ACV 381352-05 Car stereo double DIN faceplate Compatible with: Volvo

Description

2-DIN Volvo radio beakers from many car manufacturers use their own vehicle-specific radios, which are optically adapted to the center console. For this reason, you need a suitable radio bezel to replace a standard DIN or double DIN radio. In addition, vehicle-specific radio connection cables, antenna adapters, steering wheel remote control adapters, camera adapters and active system adapters are often required. Our support team will be happy to help you make the right choice. 02431-9645-96 Note: There are three different shaft sizes in this series of vehicles. The first series of this series is visually distinguished by the absence of a trim around the radio and air conditioning control panel, here the panel 281352-06Die second series of this series is characterized by a circular molding.    Vehicles 09/2003 - 09/2004 differ from those of the following years. Also for vehicles with OEM HU 603. No solution here. Suitable for the following vehicles: Volvo S60 (R/H) 09/2004 - 01/2009StufenheckVolvo V70 (S/J/JV) 09/2004 - 07/2007KombiVolvo XC 70 (S) 09/2004 - 07/2007Kombi - Offroad VersionRadioblende - Sheetmetal frame - Cover frame - Mounting kit Color: Black  

This text is machine translated.

More interesting products

(*All information is plus legal VAT)