• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 43uvw03 Infodapter Compatible with: Volkswagen

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Infodapter

Compatible with

Volkswagen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587238 ACV 43uvw03 Infodapter Compatible with: Volkswagen

Description

Information adapter VWThe information adapter retains the visual representation of vehicle functions, such as parking sensors, air conditioning, seat heating, when replacing the original radio.The steering wheel remote control function of the vehicle is also supported and is absolutely necessary for configuring the adapter!Please note that in some cases not all functions are supported.For example Trailer Assist, E Call, Or other driving assistance systems.Check the vehicle menu for various settings before installation.Check the function of the settings before final assembly.Make sure to Whether the original factory radios and adapter plugs shown by us match the equipment of the vehicle.Our support team will be happy to assist you with Auswahl.02431-9645-96support@acvgmbh.deHinweis:for vehicles with remote steering wheel control Connection: 52 Pin Quadlock VAG connectorIn order to call up the menu settings, connect reversing output (purple/white).To visualize the menu settings, connect reversing camera input (cinch) and configurationVehicles with MIB/PQ OEM equipment Vehicles without OEM sound system* E-Call unsupported call interface for different vehicles E-Call Maintaining MAN/Seat/Skoda/VW 52 Pin Quadlock: 1424-28 not for vehicles with:with OEM sound system*with radio preparations without any factory pre-equipment (LFB, loudspeakers, Radio) Vehicles equipped with parking assistance after the vehicle is started, the front PDC is displayed suitable for the following vehicles: VW Beetle (5C1) 2015 - 2019*VW Caddy (2K) 2015 - 2018VW Jetta (16) 2015 - 2018VW Sharan 2 (7N) 2015 - 2021VW T6 2015 - 2019VW T6 Multivan 2015 - 2019VW Tiguan (5N) 2016 - 2021Folgende signals Supplied:Ignition lighting Reverse gear Speedpulse Handbrake signalSteering remote control Visualization Climatronic visualization Optical PDCCAR Menu Vehicle settings*VW Beetle with Composition Media OEM Device / Dynaudio Sound system supportOptional:Rear view camera adapter VW MIB II PQ MQS: 771324-1037Anschlusskabel for following radio manufacturers:LFB ACV Cable / Alpine: 42ctalpineleadLFB ACV Cable / parrot: 42ctasteroidleadLFB ACV Cable / Bosch MIB II PQ MQS: 771324-42ctblaupunktleadLFB/ 42ctchinahuleadLFB ACV cable / Clarion: 42ctclarionleadLFB ACV cable / JVC: 42ctjvcleadLFB ACV cable / Kenwood: 42ctkenwoodleadLFB ACV cable / Multilead various devices: 42ctmultileadLFB ACV cable / Panasonic: 42ctpanasonicleadLFB ACV cable / Blaupunkt/Kenwood/Pioneer: 42ctpioneerleadLFB ACV cable / Blaupunkt/Kenwood/Sony: 42ctsonyleadLFB ACV cable / XZent/Zenec: 42ctzeneclead

This text is machine translated.

More interesting products

(*All information is plus legal VAT)