ACV 621094-29-1 installation frame for car radios, 172 x 98.5 mm, single DIN/2 DIN installation slot, metal
The 2-DIN format fits in standard radio installation openings with double height and enables the secure mounting of retrofit car radios in compatible car dashboards. The rectangular cage geometry ensures stable alignment in the dashboard, simplifies installation and ensures the correct fit in the panel. The black factory paint reduces the visible contrast behind the aperture and contributes to a harmonious integration into the vehicle interior. The vehicle-specific compatibility minimizes the adaptation effort of the installation in commercial vehicles and transporters and reduces the installation time.
Technical specifications
Product type
Car stereo bracket
Compatible with
Citroen
Compatible with
Citroen Jumper
Factory colour
Black
Width
172 mm
Length
98.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595103 ACV 621094-29-1 Car stereo bracket Compatible with: Citroen
Description
This installation frame for car radios has been specially developed for the recording and secure hold of a double DIN car radio on the dashboard. It is inserted into the factory opening and offers side and vertical support so that the radio can be easily inserted and fixed. The frame ensures the correct alignment of the bezel on the dashboard. It is suitable Ideal for applications where a form-fitting mounting is needed, and is often used in commercial vehicles and passenger cars to replace factory-installed radios with 2-DIN devices. This maintains the integrity of the dashboard and minimizes body adjustments.
This text is machine translated.
Features
Width 172 mm
Length: 98.5 mm.
Factory color: Black
Car radio assembly panel 2-DIN
Suitable for: Citroën, Fiat, Opel, Peugeot
Compatible vehicle models: Citroën Jumper, e-Jumper, Relay; Fiat 500, 500L, Doblo, Ducato; Opel Movano Cargo C, Movano Electric Cargo C; Peugeot Boxer, e-Boxer
Description
This installation frame for car radios has been specially developed for the recording and secure hold of a double DIN car radio on the dashboard. It is inserted into the factory opening and offers side and vertical support so that the radio can be easily inserted and fixed. The frame ensures the correct alignment of the bezel on the dashboard. It is suitable Ideal for applications where a form-fitting mounting is needed, and is often used in commercial vehicles and passenger cars to replace factory-installed radios with 2-DIN devices. This maintains the integrity of the dashboard and minimizes body adjustments.
This text is machine translated.
Features
Width 172 mm
Length: 98.5 mm.
Factory color: Black
Car radio assembly panel 2-DIN
Suitable for: Citroën, Fiat, Opel, Peugeot
Compatible vehicle models: Citroën Jumper, e-Jumper, Relay; Fiat 500, 500L, Doblo, Ducato; Opel Movano Cargo C, Movano Electric Cargo C; Peugeot Boxer, e-Boxer