• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Active system adapter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Active system adapter

  • The active system adapter design enables integration with the factory audio electronics and ensures communication between retrofit devices and the vehicle's OEM sound architecture. Several connection interfaces support ISO, 10-pin mini ISO and 18-pin AMP connections, thus simplifying the wiring when replacing or upgrading the car radio. Compatibility with D2B systems allows you to maintain the fiber-based audio bus functionality and therefore maintain OEM audio cabling during installation. The vehicle-specific fit for different Mercedes models reduces the installation time by matching the plug geometry to the existing work wiring harnesses.

Technical specifications

Product type

Active system adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594962 ACV Active system adapter

Description

This Hi-Fi adapter serves as an interface between retrofit audio devices and Mercedes plant systems. It converts the original audio connections of the vehicle in usual ISO formats and thus enables the connection of car radios or navigation systems, without having to rewire the entire cable harness. During installation, the adapter is plugged into the OEM navigation or audio jack and provides the appropriate ISO/AMP connectors for the replacement unit. The adapter supports communication via COMAND and D2B buses, if available, and maintains the signal paths and control lines required for the factory audio functions. Typical application areas are the retrofitting of audio 10/30-units, the integration of navigation outputs and the operation of retrofit car radios within the original vehicle wiring harness.

This text is machine translated.

Features

  • Suitable for: Mercedes C Class (W203) 03/2004–01/2002; CL Class (C215) 06/12–02/1999; CLK Class (A209/C209) 03/2002–04/2005; E Class (W210) 06/2005–1999/2005; ML/M Class (W163) 06/2001–07/2000; SLK (R170) 03/2000-01/2004
  • Compatible systems: COMAND 2.0/2.5 OEM navigation; Audio 10/Audio 30 OEM devices
  • Supported connector types: ISO/10-pin mini ISO connector; ISO/18-pin AMP connector 10-pin ISO connector
  • OEM bus compatibility: Support for D2B sound systems
  • ISO Adapter Category: Active System Adapter

More interesting products

(*All information is plus legal VAT)