• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car antenna adapter Blue 1502-54

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ACV 1502-54 car radio antenna adapter 20 cm FakraZ>SMB(f) 90-degree blue

  • The right-angled plug geometry enables a flat connection and thus simplifies the installation in cramped areas of the dashboard or antenna housing.
  • The Fakra Z-plug to SMB socket interface is directly compatible with standard vehicle antenna sockets and reduces the requirement of additional adapters.
  • The short cable length minimizes signal losses and simplifies cable routing behind panels for a clean installation.
  • The blue housing color allows quick visual identification within the harness during maintenance.

Technical specifications

Product type

Car antenna adapter

Version

Adapter cable

Factory colour

Blue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594964 ACV Car antenna adapter Blue 1502-54

Description

This car radio antenna adapter converts a Fakra Z plug into an SMB socket, in order to connect vehicle antennas with radio or receiver devices. The adapter works as a passive coaxial connection and thus receives the HF voltage with minimum insertion loss by short cable lengths and carefully plugging the plug. The installation is done by inserting the Fakra Z plug into the vehicle side socket and connecting the SMB socket to the radio cable. The angled plug simplifies the cable routing with cramped space conditions. Typical application areas are the retrofitting of car radios, the exchange of damaged power cables or the bridging of different types of plugs in workshops or fleets.

This text is machine translated.

Features

  • Cable length: 20 cm.
  • Port configuration: Fakra Z (m) to SMB (f)
  • Connection orientation: 90° (right-angled)
  • Colour: Blue
  • Cable type: Adapter cable
  • High contact reliability and good reception quality