• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car antenna adapter SMBA-(FAKRA) Z plug Blue 1524-70

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ACV 1524-70 car radio antenna adapter 20 cm Fakra Z to DIN blue

  • The Fakra Z-plug to DIN plug enables direct connection between the original vehicle cabling and retrofit radios. This simplifies installation and reduces the need for adapters.
  • The 20 cm cable length allows a flexible laying in the dashboard and ensures a proper cable management when retrofitting.
  • The phantom power supply ensures the antenna is supplied, if required, and hence uninterrupted reception with active antennas.
  • The blue factory color underlines the OEM appearance and facilitates quick identification within the vehicle wiring harness.

Technical specifications

Product type

Car antenna adapter

Version

Adapter cable

Connections

SMBA-(FAKRA) Z plug

Factory colour

Blue

Connection type

DIN connector

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594975 ACV Car antenna adapter SMBA-(FAKRA) Z plug Blue 1524-70

Description

This car radio antenna adapter converts a Fakra Z-Z interface into a DIN plug, thus allowing the electrical connection between vehicle antennas and retrofitted car radios. During installation, the adapter is plugged between the vehicle's Fakra Z socket and the DIN antenna input of the radio. It transmits HF-signals and at the same time transmits the necessary phantom power for active antenna elements. Thanks to its compact cable design, the Ideal is suitable for laying behind consoles and dashboard, where space is limited. Typical applications include retrofitting radios in vehicles with original Fakra connectors, restoring antenna power after removing the dashboard, and supporting systems that require permanent phantom power for antenna operation.

This text is machine translated.

Features

  • Cable length: 20 cm.
  • Connection type: Fakra Z (plug) to DIN (plug)
  • Cable version: Adapter cable
  • Colour: Blue
  • Cable characteristics: High contact reliability; phantom power; compatible with OEM systems
  • Product category: Car antenna adapter
  • Manufacturer number: 1524-70