• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car antenna adapter DAB/FM splitter SMB socket Black 151000-30

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance: 50 ohm
Product type

Car antenna adapter DAB/FM splitter

Version

Adapter

Connections

SMB socket

Factory colour

Black

Connection type

DIN connector

Material

Acrylonitrile butadiene styrene

Tuner

AM

DAB

FM

Gain

20 dB

FM band range

88 - 108 MHz

DAB III band range

174 - 237 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594968 ACV Car antenna adapter DAB/FM splitter SMB socket Black 151000-30

Description

Features

  • DIN plug & socket (for FM/AM input)
  • SMB (f) (for DAB+ output)
  • RoHS compliant
  • This text is machine translated.