• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car antenna adapter DAB/FM splitter SMB socket Flat 15-7562030

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 15-7562030 car radio antenna adapter 3.8 cm x 7.0 cm DIN>SMB RG174 compact

  • The DIN-to-SMB connection configuration enables simple signal forwarding and easy integration in car radios with mixed connections.
  • The RG174 coaxial cable provides for a constant impedance and thus for improved signal transmission and clear reception while driving. The compact housing reduces space requirements and simplifies installation behind the dashboard or in narrow spaces. The combined AM/FM/DAB+ splitter function enables supplying multiple tuner inputs with a single antenna cable and thus simplifies the installation.

Technical specifications

Product type

Car antenna adapter DAB/FM splitter

Version

Adapter cable

Connections

SMB socket

Signal flow

Unidirectional (A→B)

Cable features

Flat

Cable design

Round

Connection type

Antenna

Width

3.8 cm

Length

7.0 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594977 ACV Car antenna adapter DAB/FM splitter SMB socket Flat 15-7562030

Description

This car radio antenna adapter converts current car radio plugs into compatible connections, thus enabling the connection of antennas and receivers. The antenna signal is routed through a short coaxial cable and selectable plug outputs so that AM, FM and DAB+ tuners can be connected without any changes to the existing cabling. The installation usually consists of disconnecting the original antenna cable and inserting the adapter between the antenna and the radio or splitter input. Thanks to its compact design, it can be easily positioned even in confined spaces. Internal cabling ensures uninterrupted signal transmission and supports the reception of several frequency bands. The arrangement of the plugs in the adapter also simplifies the use in retrofits and repairs, whereby different plug types must be connected.

This text is machine translated.

Features

  • Width 3.8 cm
  • Length 7.0 cm
  • Cable length: 50 cm
  • Cable type: RG174
  • Connections: AM/FM/DAB+ DIN (f) on DIN (m)/SMB (f)
  • Category: Car antenna adapter DAB/FM splitter
  • Product name: Car radio antenna adapter
  • Cable features: Compact design; high receiving power; stable DAB+ playback