• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Car antenna adapter ISO 150 ohm, ISO 50 0hm RF-5087918

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

471 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Car antenna adapter

  • Universal car antenna adapter: 150 Ohm
  • Connects easily and provides good quality signal transfer

Technical specifications

Product type

Car antenna adapter

Connections

ISO 150 ohm

ISO 50 0hm

Length

63 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543959 Renkforce Car antenna adapter ISO 150 ohm, ISO 50 0hm RF-5087918

Description

Simple connection and high-quality signal transmission

This text is machine translated.

Features

  • The matching devices are often already available, but with the wrong plug combination. With this adapter you can connect an ISO antenna cable to a car radio with a 150 ohm antenna input (DIN). Thus, you can also operate newer car radios with DIN connection to older cars with ISO antenna connection.

Scope of delivery

  • Car antenna adapter