• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio standard blade-type fuse 80 A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ACV 30.3940-80 car hi-fi fuse 80A AGU Copper flat fuse

  • The inLine-AGU design allows easy series connection in audio power lines and thus simplifies installation and exchange. The high current carrying capacity limits the current flow and protects downstream components, reducing the risk of amplifier damage. The cylindrical shape supports compatible holder connections that are common in car radios, thus enabling easy integration. The glass housing allows visual inspection of the element to determine continuity or defect without disassembly.

Technical specifications

Product type

Car audio standard blade-type fuse

Fuse rating

80 A

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595010 ACV Car audio standard blade-type fuse 80 A 1 pc(s)

Description

This fuse for Hi-Fi systems in cars serves as a protection component in the circuit of vehicle audio systems and interrupts current before the circuit. In normal operation, the internal element conducts between the connections. If the current exceeds the rated power of the fuse, the element melts, interrupts the circuit and prevents further flow of current. The installation is usually done in the positive cable with a suitable AGU fuse holder, WAS enables a quick replacement as soon as the element has been triggered. The transparent casing enables visual inspection of the status of the fuse. The design is designed for automotive Hohem power consumption applications such as amplifier protection and makes it easier to maintain and troubleshoot mobile audio systems.

This text is machine translated.

Features

  • AGU fuse category
  • Fuse rating 80 A.
  • Product name: Car Hi-Fi fuse
  • Casing type: Glass fuse casing

More interesting products

(*All information is plus legal VAT)