• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car audio torpedo fuse 100 A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

135 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinuslive SG-100-1 glass fuse 100A

  • 24 carat gold-plated contacts
  • Especially low resistance

Technical specifications

Product type

Car audio torpedo fuse

Fuse rating

100 A

Content

1 pc(s)

Length

37 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 378971 Sinuslive Car audio torpedo fuse 100 A 1 pc(s)

Information

Information 378971 Sinuslive Car audio torpedo fuse 100 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)