• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car LCD monitor 5 inch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV Car LCD monitor 5 inch

  • The suction cup attachment enables a removable bracket for a quick re-positioning in the vehicle. The compact 5-inch screen (diagonal) reduces the view of the dashboard and also provides clear visual feedback for monitoring tasks. Thanks to universal compatibility, the display is compatible with common signal sources and can be integrated into different vehicle systems. The slim design and the simple fixing enable an easy setup with minimum effort.

Technical specifications

Product type

Car LCD monitor

Factory colour

Black

Display (cm)

12.7 cm

Screen size diagonal (inches)

5 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595135 ACV Car LCD monitor 5 inch

Description

This vehicle interior LCD screen provides a small visual interface for vehicle surveillance and additional display functions. The device is designed as an independent panel and is attached with a suction cup. In this way, it can be placed on smooth surfaces in the vehicle interior and align optimally in the field of vision. The electrical connections and signal transmission ensure broad interoperability, allowing the monitor to process signals from a variety of compatible devices in the vehicle area. Typical applications are the use as secondary display in the dashboard, as replacement for the rear-view camera and for mobile surveillance systems, in which a compact and easy to install display is needed. The installation is limited to the mechanical positioning and the signal connection. The suction cup attachment simplifies the first positioning and later removal.

This text is machine translated.

Features

  • Screen size 5 inches
  • Mounting type: Suction cup bracket
  • Factory color: Black
  • Category: Universal car monitor
  • Monitor features: Compact size; universal compatibility; easy installation

More interesting products

(*All information is plus legal VAT)