• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car LCD monitor 7 inch

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV Car LCD monitor 7 inch

  • The 7" display offers a compact display area, which is suitable for Ideal cramped dashboard and hardly impairs the interior of the vehicle.
  • The base with suction cup enables a flexible mounting and can be easily repositioned and removed without the need for tools.
  • Thanks to universal compatibility the connection is possible to different video sources in the vehicle, WAS simplifies the integration with existing camera or media systems.
  • The slim, black housing reduces optical distractions and makes it inconspicuous in different interiors.

Technical specifications

Product type

Car LCD monitor

Factory colour

Black

Display (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595136 ACV Car LCD monitor 7 inch

Description

This LCD screen for use in vehicles offers a compact user interface and can be attached to glass or other smooth surfaces with the help of a suction cup. The monitor processes common car video inputs and displays incoming signals on a 7-inch display so that drivers or technicians can view images from reversing cameras or auxiliary cameras. The installation is simple: The suction cup is attached to the desired mounting surface and the cables are connected to the video output of the vehicle. The view is not impaired owing to its compact design During operation the display supplies live video images for maneuvers or monitoring tasks and can be adjusted quickly to different vehicles or mounting positions. It supports flexible workflows in cars and commercial vehicles.

This text is machine translated.

Features

  • Screen size 7 inches
  • Mounting type: Base with suction cup
  • Factory color: Black
  • Category: Universal car monitor
  • Monitor features: Universal compatibility; compact size; easy installation
  • Purpose: LCD screen in car

More interesting products

(*All information is plus legal VAT)