• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV ISO car radio cable Compatible with: Alfa Romeo, Peugeot, Citroen

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ISO car radio cable Compatible with: Alfa Romeo, Peugeot, Citroen

  • ISO and antenna adapter cables provide standardized connections, enabling the easy integration of retrofit car radios into the vehicle wiring harness. It is designed for power and four-speaker systems and ensures correct distribution of power and audio outputs during installation. The vehicle-specific plug assignment is tuned to the factory radio sockets of the listed models and simplifies the exchange via plug-and-play without new wiring. The compact inLine geometry ensures clean cable routing behind the dashboard, WAS allows proper installation and reduces the load on the connectors.

Technical specifications

Product type

ISO car radio cable

Compatible with

Alfa Romeo

Peugeot

Citroen

Compatible with

Citroën C6

Alfa Romeo Mito

Peugeot 3008

Citroën C5

Peugeot 307

Citroën Berlingo

Citroën C8

Peugeot 308

Peugeot 407

Peugeot 207

Citroen C2

Peugeot 208

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594957 ACV ISO car radio cable Compatible with: Alfa Romeo, Peugeot, Citroen

Description

This car radio adapter converts the factory radio connections of the vehicle into an ISO standard format with antenna connection. This allows a third-party car radio to be connected to the vehicle's power supply, speaker cables and antenna. The adapter is plugged in the original socket in the dashboard during installation and has a conventional ISO-power/loudspeaker connection as well as an antenna cable. In this way you can connect the new radio without changing the factory-made cable harnesses. The pin assignment of the cable corresponds to the original radio connections used in different Alfa Romeo, Peugeot and Citroën models. Therefore, it is suitable for routine radio replacements and workshop installations where the factory cable paths and connector positions must be maintained.

This text is machine translated.

Features

  • Compatible vehicles: Alfa Romeo Giulietta starting from 2010, Alfa Romeo MiTo starting from 2008
  • Compatible vehicles: Citroën Berlingo 2008, C‑Zero 2003, C1 2010 to 2011/2014, C2 from 3/2005, C3 Picasso from 2009, C5 from 9/2004 to 2008, C5 from 2008 to 2011, C5 from 6, C6 from 9/2004, C8 from 9/2010, DS3 from 2012
  • Compatible vehicles: Peugeot 207 from 2006 to 2012, 207CC from 2007 208 2012->, 3008 & 3008 Hybrid 2009>>>- , 307 5/2005- 2007, 308 2014- , 407 2004->
  • Adapter category: ISO and antenna adapter cable
  • Typical compatibility: Standard power supply and four-speaker cabling
  • Manufacturer number: 1041-46

More interesting products

(*All information is plus legal VAT)