• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV ISO car radio cable Compatible with: Audi

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ISO car radio cable Compatible with: Audi

  • The ISO-interface enables the easy connection of compatible car radios, simplifies the installation and reduces the wiring errors. The steering wheel remote control function receives the existing key assignments and thus enables the OEM remote control commands to be retained after retrofitting. Navigation compatibility supports the integration of RNS-E 16:9 and BNS 5.0 devices, so OEM navigation displays remain functional during upgrades. The high-quality pre-amplifier control enables the connection of retrofitting devices with a preamp output voltage of over 3 V and prevents signal overload when connecting third-party devices.

Technical specifications

Product type

ISO car radio cable

Compatible with

Audi

Compatible with

Audi A4

Audi TT

Audi A1

Audi Q3

Audi A3

Audi A6

Audi A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595048 ACV ISO car radio cable Compatible with: Audi

Description

This car Hi-Fi connector converts the vehicle cabling into a standardized ISO interface to maintain original functionality when replacing or upgrading your audio system. It forwards the steering wheel control signals to the car radio's interface, so that the original remote control functions continue to work. The adapter also offers connections, which are compatible with a number of original navigation and radio systems, including the wide-format systems RNS-E 16:9 and BNS 5.0. It is designed in such a way that it can process pre-amplifier outputs with higher voltage without impairing the audio signals. Typical application areas are the replacement or retrofitting of 1-DIN and 2-DIN devices in the dashboard of different Audi models. Electrical and control continuity during the conversion is ensured.

This text is machine translated.

Features

  • SUITABLE FOR: AUDI A1 (8X) 03 2011 42 05 1998/2006 06 04 2015 04/2014-2001 10 2018 2007 09/2009; A2 (8Z) 05/2013-07/2000; A3 (8L/8P) 08/2000-04/02; A4 B6/B7 (8E) 11/2005-1999/2018; A6 (C5/B4) 11/04-07/8J (8N) 2010/8N)
  • Compatible with OEM devices: Blaupunkt/Matsushita/Grundig Concert II, Symphony II, Chorus II (1-DIN with two rotary knobs and 2-DIN versions)
  • Navigation Compatibility: RNS-E 16:9 and BNS 5.0 systems (except monochrome BNS 5.0 versions)
  • Steering wheel remote control: Supports vehicles with Audi steering wheel remote control interface (A1/A3/A4/A6/R8/TT)
  • Preamplifier input: Suitable for retrofitting devices with a pre-amplifier output 3 V.
  • Adapter category: ISO-adapter for steering wheel remote control
  • Product name: Car radio connector for Audi

More interesting products

(*All information is plus legal VAT)