• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV ISO car radio cable Compatible with: Opel

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ISO car radio cable Compatible with: Opel

  • The ISO adapter cable makes possible a direct connection of car radios and thus a simple installation without cable connections Compatibility with ignition and light circuits connects terminals 15 and 58 to the radio, ensuring correct power supply and lighting. The vehicle-specific interface is tailored to the cabling of different Opel models and simplifies the integration in the factory wiring harnesses. The compact plug geometry makes a clean cable guide in the dashboard and minimizes thus interference with other components during installation.

Technical specifications

Product type

ISO car radio cable

Compatible with

Opel

Compatible with

Opel Vectra

Opel Corsa

Opel Astra H

Opel Zafira

Opel Corsa D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594959 ACV ISO car radio cable Compatible with: Opel

Description

This car radio connection is an ISO adapter cable, which was specially developed for the connection of retrofitting radios to the factory-made cable harness of Opel vehicles. It connects the radio's power and lighting cables to terminals 15 (ignition) and 58 (lighting) of the vehicle. Through this the radio comes on with the ignition and can be dimmed or lit via the dashboard lighting. Installation is done by plugging the Adapter into the available ISO sockets or the ends of the original cable harness. The pins must be aligned to the vehicle wiring to ensure correct signal paths. Typically, the adapter is used for audio upgrades in passenger cars if the original wiring and dashboard functionality are to be maintained. The adapter allows a permanent electrical connection without permanent changes to the vehicle harness.

This text is machine translated.

Features

  • Suitable for: Astra, Corsa, Vectra, Zafira
  • Compatible with Astra H: 2004–2010
  • Compatible with Corsa C: 2004–2006
  • Compatible with Corsa D: 2006–2014
  • Compatible with Vectra C: 2004–2008
  • Compatible with Zafira B: 2005–2014
  • Interface: ISO adapter cable
  • Electrical connections: Terminal 15 (ignition) and terminal 58 (lighting)

More interesting products

(*All information is plus legal VAT)