• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface

  • The steering wheel remote control adapters enable direct integration into the factory steering wheel controls, so that the audio functions remain intact after the retrofit. The CAN bus interface ensures signal transmission between the vehicle network and retrofit audio systems, thus simplifying cabling during installation. The vehicle-specific fit for Valtra 5 tractors. Generation reduces configuration adjustments and shortens installation time on certain models. The compact plug geometry makes the inLine-positioning possible within the existing cable run and thus a clean cable management without making major changes at the cable harness.

Technical specifications

Product type

Steering wheel control interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595084 ACV Steering wheel control interface

Description

This car radio connection converts steering wheel control signals into a format that can be used by retrofit audio devices in vehicles with CAN bus networks. It is integrated into the vehicle wiring harness, intercepts the factory steering commands and converts them into compatible audio interface control signals while retaining the original remote control functions. Typically, it is used for retrofitting audio systems when the factory-installed steering wheel controls have to be maintained. The device is coupled to the vehicle wiring harness and communicates via the CAN bus to assign the key assignments to the new car radio. During the installation, special emphasis is placed on a clean plug connection and secure electrical contacts, in order to ensure a reliable signal transmission within the existing network architecture of the vehicle.

This text is machine translated.

Features

  • Suitable for: Valtra
  • Compatible models: Valtra 5 tractors. Generation (2023 - 2025)
  • Connection type: CAN-bus interface
  • Function category: Steering wheel remote control adapter
  • Compatibility information: Vehicles with CAN bus connection and factory-installed steering wheel remote control

More interesting products

(*All information is plus legal VAT)