The ISO-T cable configuration enables direct wiring between the vehicle wiring harness and retrofit car radios, thus simplifying installation in compatible vehicles. The vehicle-specific pin assignment supports the plug-and-play exchange, as a result of which the installation time is reduced and the wiring errors are minimized. MIB-PQ platform compatibility ensures correct signal guidance for infotainment systems in the listed models and facilitates system integration. The compact plug geometry makes it possible to install it even in cramped dashboard areas, such as they are common in vehicles of the VW Group, and ensures a proper cable management.
Technical specifications
Product type
Steering wheel control interface
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595098 ACV Steering wheel control interface
Description
This car radio adapter converts the factory cabling into an ISO standard interface for the installation of spare or retrofit radios. It aligns the original plug assignment of the vehicle to the ISO pin set of many car radios and thus enables the transmission of power, speaker and data cables, without separating the factory's cable harness. The installation usually consists of disconnecting the factory radio harness and inserting the adapter between the vehicle plug and the new radio. This ensures a secure electrical connection that is provided with the vehicle wiring. The adapter is designed for vehicles based on the MIB-PQ platform and supports integration tasks such as radio replacement or retrofitting in various models of the Volkswagen Group. This allows technicians to keep the original plugs and upgrade the audio systems at the same time.
This text is machine translated.
Features
Suitable for:Audi, MAN, Seat, Škoda, VW models of the MIB-PQ platform
Compatible vehicles: Audi A1, A3, Q3; MAN TGE; Seat Alhambra, Arona, Ateca, Ibiza, Mii, Leon, Toledo; Škoda Citigo, Fabia, Karoq, Kodiaq, Octavia, Rapid, Superb, YETI; VW Amarok, Arteon, Beetle, Caddy, Crafter, Golf, Grand California, Passat, Polo, Sharan, T6, T 6.1, T-Roc, Tiguan, Touran, up!
This car radio adapter converts the factory cabling into an ISO standard interface for the installation of spare or retrofit radios. It aligns the original plug assignment of the vehicle to the ISO pin set of many car radios and thus enables the transmission of power, speaker and data cables, without separating the factory's cable harness. The installation usually consists of disconnecting the factory radio harness and inserting the adapter between the vehicle plug and the new radio. This ensures a secure electrical connection that is provided with the vehicle wiring. The adapter is designed for vehicles based on the MIB-PQ platform and supports integration tasks such as radio replacement or retrofitting in various models of the Volkswagen Group. This allows technicians to keep the original plugs and upgrade the audio systems at the same time.
This text is machine translated.
Features
Suitable for:Audi, MAN, Seat, Škoda, VW models of the MIB-PQ platform
Compatible vehicles: Audi A1, A3, Q3; MAN TGE; Seat Alhambra, Arona, Ateca, Ibiza, Mii, Leon, Toledo; Škoda Citigo, Fabia, Karoq, Kodiaq, Octavia, Rapid, Superb, YETI; VW Amarok, Arteon, Beetle, Caddy, Crafter, Golf, Grand California, Passat, Polo, Sharan, T6, T 6.1, T-Roc, Tiguan, Touran, up!