• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Nissan

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Nissan

  • The ISO adapter interface allows connection to the factory wiring harness, simplifying installation in existing audio systems. The transmission of the steering wheel remote control signal receives the OEM remote control functions and allows further control of the audio functions after installation. Compatibility with vehicles equipped with navigation and 360° camera systems ensures integration without loss of OEM functions. Developed for selected Nissan models, the adapter simplifies the installation in dashboard with factory-specific plug assignments.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Nissan

Compatible with

Nissan X-Trail

Nissan Qashqai

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595073 ACV Steering wheel control interface Compatible with: Nissan

Description

This car radio adapter converts steering wheel remote control signals and vehicle data between retrofit car radios and the factory wiring harness and forwards them further. It is connected to the original vehicle harness and assigns the control cables so that steering wheel commands are detected by compatible audio interfaces while maintaining communication with navigation and camera modules (if present). The installation is very simple: The adapter is connected to the OEM plug and connected to the ISO plug of the retrofit device, thus eliminating the need to cut cables. In operation, the adapter ensures the signal quality of the remote control and supports vehicles with factory-installed navigation or 360° camera systems. It is therefore suitable Ideal for technicians who replace radios or upgrade the vehicle's infotainment system without affecting existing functions.

This text is machine translated.

Features

  • Suitable for Nissan Kicks (05/2017-08/2020)
  • Compatible with Nissan Qashqai (J11) (03/2014–10/2018)
  • Suitable for Nissan Rogue II (2014–2019)
  • Compatible with Nissan X-Trail (T32) (07/2017–08/2018)
  • ISO adapter category: Steering wheel remote control adapter
  • Designed for vehicles with factory-installed navigation system or 360° camera system
  • Supports N-Connecta and N-Vision device configurations

More interesting products

(*All information is plus legal VAT)