• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 87404ACL 19" rack drawer 4 U Aluminium

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall 87404ACL rack drawer 4 HE

  • Full extension
  • Drawer on ball-bearing slide-in rail
  • Combination lock
  • Removable by quick separation of the slide-in rails

Technical specifications

Product type

19" rack drawer

Rack unit

4 U

Material

Aluminium

Depth

392 mm

Weight

4.2 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141063 Adam Hall 87404ACL 19" rack drawer 4 U Aluminium

Description

Rack drawer 4 HE aluminum with built-in combination lock.

This text is machine translated.