• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30109784 19" rack 4 U Wood Incl. handle

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" rack

Rack unit

4 U

Material

Wood

Depth

470 mm

Weight

10 kg

Factory colour

Black

Features

Incl. handle

Height

4 U

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 360003 Roadinger 30109784 19" rack 4 U Wood Incl. handle

Description

Protect your valuable 48.3 cm (19")-end stages in these high-quality racks. Multiply glued wood ensures maximum stability. The black coated surface lends the racks their distinctive appearance.

Features

  • 9 mm wall thickness
  • Installation depth 47 cm
  • For power amplifiers, light amplifiers, auxiliary devices
  • 2 removable lids (DD version)
  • With triangular, medium-sized steel ball corners
  • Aluminium angle profile 30 mm
  • With 4 high-quality butterfly locks without locking mechanism
  • Chromed corners and handles
  • Maximum load 60 kg.

Scope of delivery

  • Mounting material