• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-48000 19" rack trolley 8 U Steel plate

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DN-48000 - universal 19" equipment rack with rollers, 8U

  • 19-inch threaded hole for simplified installation work without cage nuts
  • Compatible with U.S. or EU screw sizes
  • Robust construction made of steel sheet with up to 136 kg load capacity
  • Side walls with ventilation slots for passive cooling
  • Including rollers and carrying handles
  • Including screwdriver and 483 mm (19") blind cover
  • Unassembled delivery as a flat pack

Technical specifications

  • 483 mm (19") threaded hole on front and back side
  • Product dimensions flat pack (H x W x D) 160 x 515 x 477 mm
  • Weight (net/gross): 13.2 kg / 14.7 kg
  • Mounting depth for components max. 457.8 mm
  • Front door: Without
  • Cabinet type: Network cabinet
  • Side walls: Both sides
  • IP protection class: Without
  • Mounted: No.
Product type

19" rack trolley

Rack unit

8 U

Material

Steel plate

Dim

(L x W x H) 507 x 460 x 420 mm

Weight

14700 g

Factory colour

Black (RAL 9005)

Height

420 mm

Length

507 mm

Width

460 mm

Features

+ casters

Max. load capacity

136 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996629 Digitus DN-48000 19" rack trolley 8 U Steel plate

User & Safety Instructions

User & Safety Instructions 2996629 Digitus DN-48000 19" rack trolley 8 U Steel plate

Description

Digitus® 19-inch racks can be universally used thanks to their 19-inch threaded holes. Audio Video Accessories (AVS) or active and passive network components can be installed in no time at all, without the need for cage nuts. The thread punching of the profiles permits the compatibility with U.S. or EU screw sizes. Both types of screws are included. A load-bearing steel-plate design provides for the necessary robustness and permits a load-carrying capacity of up to 136 kg. Ventilation slots on both side walls ensure passive cooling of the components to be installed. Fitted with rollers and carrying handles, the 19-inch racks can be moved where required and thus positioned optimally. The delivery takes place as unassembled flat pack to optimize the logistics effort. The structure of the rack can be completed quickly and easily thanks to the enclosed screwdriver and the simple design. The portfolio comprises various sizes to meet any requirement.

This text is machine translated.

Scope of delivery

  • 1 x RACK
  • 1 x Screwdriver
  • 1 x QIG
  • 1 x Set mounting screws

More interesting products

(*All information is plus legal VAT)