• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 874E02 19" rack drawer 2 U Steel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 63.99
-13 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall 874E02 rack drawer 2U

  • Robust 1.5 mm steel construction
  • Continuous handle for ergonomic operation
  • Snap closure with 1.5 kg traction force
  • Ball-bearing full extension telescopic rails
  • Quick release for removing the drawer
  • 20 kg load capacity

Technical specifications

Product type

19" rack drawer

Rack unit

2 U

Material

Steel

Depth

385 mm

Weight

6.7 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141068 Adam Hall 874E02 19" rack drawer 2 U Steel

Description

The ERGO is an affordable, stable rack drawer made of 1.5 mm steel with a light, ergonomic operation. A recessed handle extends across the entire front. Pushing the drawer firmly locks in place, pulling on the handle releases the mechanism for opening. 1.5 kg of traction is required for this. The rack drawer is black powder coated and carries 20 kg. It runs smoothly on ball-bearing telescopic rails, can be pulled out completely and taken out completely.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)