• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall PRO PORT 4 Power distributor

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall Proport 4 socket strip

  • Metal housing
  • 4 earthing contact socket-outlets

Technical specifications

Product type

Power distributor

Inputs

PowerCon socket

Outputs

PG connector

No. of PG sockets

4

Width

76 mm

Height

64 mm

Weight

1.1 kg

Length

298 mm

Type

PROPORT 4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1457495 Adam Hall PRO PORT 4 Power distributor

User & Safety Instructions

User & Safety Instructions 1457495 Adam Hall PRO PORT 4 Power distributor

Description

The PROPORT 4-socket strip is ideal for clean and targeted current distribution on stage, to cross beams and in equipment rigs. The robust metal case has 4 earthing contact sockets with protective caps, a blue and white socket for power supply and forwarding as well as two M10 threaded inserts for mounting and fixed installation.

This text is machine translated.

Features

  • 250 V operating voltage, max. 16 A
  • 4 IP54 earthing contact sockets with protective caps
  • Blue and white power I/O connectors
  • Metal housing
  • 2 M10 mounting points
  • Size: 30 cm
  • Number of sockets: 4 IP54 sockets, blue and white power I/O
  • Operating voltage 250V
  • Max. Current strengthens: 16 A
  • Case material: metal.

More interesting products

(*All information is plus legal VAT)