• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SB-65/19 19" power distributor 6x 2 U

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite SB -65/19 CEE-current distributor

  • 16 A practical power distribution in the 483-mm housing (19")

Technical specifications

  • Power supply: 380-400 V AC, 50 Hz
  • Max power / channel (safety contact): 3680 W
  • Max current / channel (safety): 16 A
  • Height: 2 U
  • Dimensions (L x W x H): 485 x 210 x 90 mm
  • Net weight: 2.3 kg
Product type

19" power distributor

Rack unit

2 U

Inputs

CEE plug (5-pin, 16 A)

Outputs

PG connector

No. of PG sockets

6

Features

Switchable

Width

510 mm

Height

205 mm

Weight

3.0 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593670 Eurolite SB-65/19 19" power distributor 6x 2 U

Description

16 A practical power distribution in the 483-mm housing (19") · Particularly suitable for installation in 483-mm-amplifier racks (19") · For Installation, only 2 HE needed · 16 A three-phase input · Ready to connect via 5x2.5mm² mains cable with 16 A CEE plug · Control lights for the presence of each phase · 6 safety sockets on the back of the unit (2 per phase).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)