• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter 09455150022 HARTING Content: 1 pc(s) Adapter

Product type
Adapter
Type
09 45 515 0022
Manufacturer part #
09455150022
Content
1 pc(s)
Inflammability class of insulation material according to UL94
V0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RJ45 series
  • Component: Adapter
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 500
  • Material flammability class acc. To UL 94: V-0
  • Standards EN 45545-2
  • Net weight: 2.14 g
  • Description: For fixing RJ45 sockets
  • Shielding: Unshielded
  • Design size 3 A
  • Approvals DNV GL
  • Material housing: Polycarbonate (PC)
  • Colour of housing: Black
Type

09 45 515 0022

Product type

Adapter

Manufacturer part #

09455150022

Content

1 pc(s)

V0

Other

Other

Documents & Downloads

Datasheet

Datasheet 3005604 Adapter 09455150022 HARTING Content: 1 pc(s) Adapter

Datasheet 3005604 Adapter 09455150022 HARTING Content: 1 pc(s) Adapter

User & Safety Instructions

User & Safety Instructions 3005604 Adapter 09455150022 HARTING Content: 1 pc(s) Adapter

Description

Adapter, for fixing of RJ45 sockets, size: HAN 3 A

This text is machine translated.