• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter 1080703 QuikFit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OneClick adapter for QuikFit, connection adapter for connecting OneClick stems with QuikFit tool heads

  • Fiskars OneClick adapter for QuickFit
  • Two systems, one click

Technical specifications

Product type

Adapter

Dim

(L x W) 170 mm x 28 mm

Width

28 mm

Length

170 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757816 Adapter 1080703 QuikFit

Description

This adapter connects your QuikFit tools to the OneClick system and extends your possibilities considerably.

Continue to use existing QuikFit tool heads and save money and valuable resources. With only 50 g it is ultra light and convenient to use. Extremely easy to install, the connection holds reliably. The clever bridge between two powerful Fiskars systems - maximum flexibility, long life and intelligent tool use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)