• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weed hoe 1080409 QuikFit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic weed sweeper, long handle weed remover with 4 stainless steel claws

  • Fiskars ergonomic weed sweeper
  • Remove weeds while standing
  • Ergonomic staggered grip
  • Ejection system
  • Foldable foot plate

Technical specifications

Product type

Weed hoe

Dim

(W x H) 289 mm x 990 mm

Width

289 mm

Height

990 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757864 Weed hoe 1080409 QuikFit

Description

The long, light shaft with ergonomic, offset grip enables a natural, upright working position and prevents painful knees and back pain.

Four serrated claws made of stainless steel grip the roots firmly and remove the lion tooth, thistles and other deep-rooted weeds permanently - not only superficially. The reinforced base plate with viewing window ensures optimal placement and the ejection system quickly removes the grass from the tool.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)