• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Road broom 1080699 271 mm QuikFit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

OneClick broom, robust broom attachment for coarse dirt and leaves, changeover with only one click, longer bristles

  • Powerful against coarse dirt

Technical specifications

Product type

Road broom

Working width

271 mm

Height

288 mm

Weight

460 g

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757847 Road broom 1080699 271 mm QuikFit

Description


Fiskars OneClick broom

Longer, robust bristles and a reinforced construction can easily cope with coarse dirt, heavy leaves and bulky garden waste. This broom is specially developed for demanding cleaning of hard surfaces and easily masters wet leaves. With only 460 g it is Ideal for large areas and enables fast, efficient working. Thus it cleans entrances, walkways and yards in record time .

This text is machine translated.

More interesting products

(*All information is plus legal VAT)