
211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Switch-off tip: Max. 55 V
- Assignment: 2 contacts + PE bridged
- Rated surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A
- Current consumption: Max. 15 mA
- Pins
3
- Product type
Square connector adapter
- Type
A standard
- Connection
M8 plug
IP67
- Number of pins
3
- Nominal voltage
24 V AC
- Display
LED
- Total no. of pins
3
- Weight
39 g
- Manufacturer part #
7000-88915-0000000
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-88915-0000000
- Features
Oil-resistant
- Fastening type
M8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311791 Adapter Black 7000-88915-0000000 Pins:3 7000-88915-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311791 Adapter Black 7000-88915-0000000 Pins:3 7000-88915-0000000 Murrelektronik Content: 1 pc(s)























