• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 932 977-100-1 GM 209 NJ Cable Socket, Freely Configurable Black Pins:2 + PE

1/3
Type
Line socket
Connection
Screws
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.79 / piece)
€ 2.99
-7 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PG9 pipe fittings
  • Contact occupancy according to DIN EN175301-803-B or industry standard 11 mm GM series
  • Cross section 1.5 mm2
Pins

2 + PE

Type

Line socket

Connection

Screws

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

932 977-100-1

Factory colour

Black

Content

1 pc(s)

Cable cross section

1.5 mm²

max. cross section

1.5 mm²

Standard

Industrial-grade

Type

GM 209 NJ

Fastening type

PG9

Leading contact (PE)

Yes

Type

Cable socket

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Type

GM 209 NJ

Contamination level

3

Certification marks

Industry

Connection

-

Socket diameter

4.5 - 10 mm

Temperature range

-40 - +125 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 734958 Hirschmann 932 977-100-1 GM 209 NJ Cable Socket, Freely Configurable Black Pins:2 + PE

Description

Robust right-angle connector, dust-proof and splashproof · Vibration-proof lock · Patented combination terminal for connecting wires with or without wire-end sleeves or fastening fork/ring lugs under the screw head

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.46€ 7.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)